
20-Bit Universal Bus Driver with 3-State Outputs. This CMOS logic IC features 20 unidirectional channels and a non-inverting polarity. Operating from a 1.65V to 3.6V supply, it delivers 12mA high and low level output current. The device offers a propagation delay of 5.5ns and a turn-on delay time of 6.5ns. Packaged in a 56-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ALVC162836DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 128mA |
| Number of Channels | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162836DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
