
20-bit universal bus driver featuring 3-state outputs and CMOS technology. This unidirectional buffer/line driver offers a wide operating voltage range from 1.65V to 3.6V, with a maximum output current of 12mA at both high and low levels. Designed for surface mounting, it operates across a temperature range of -40°C to 85°C and boasts a propagation delay of 6.1ns. The component is RoHS compliant and packaged in a 56-SSOP.
Texas Instruments SN74ALVC162836DL technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Height | 2.59mm |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC162836DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.