
16-bit bidirectional transceiver with 3-state outputs, supporting 2.5-V to 3.3-V and 3.3-V to 5-V level shifting. This RoHS compliant, lead-free integrated circuit operates as a logic buffer/line driver. Packaged in a 48-TSSOP, it offers robust functionality for signal conditioning and data transfer.
Texas Instruments SN74ALVC164245DGG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 16 |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC164245DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
