
16-bit bidirectional voltage level translator and transceiver, featuring 16 channels and 3-state outputs. Operates with a supply voltage range of 2.3V to 5.5V, supporting data rates up to 300Mbps with a propagation delay of 5.8ns. CMOS technology ensures low quiescent current of 40uA. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component offers non-inverting logic with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74ALVC164245DL technical specifications.
| Package/Case | SSOP |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Level Shifter, Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Number of Transceivers | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC164245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
