
16-bit bidirectional level-shifting transceiver with 3-state outputs. Features 2.5V to 3.3V and 3.3V to 5V translation capabilities, operating at a 300Mbps data rate. This CMOS technology component offers 16 channels, 16 inputs, and 16 outputs with a propagation delay of 5.8ns. Designed for surface mount installation in a 48-SSOP package, it operates from -40°C to 85°C and supports 24mA low-level and -24mA high-level output current.
Texas Instruments SN74ALVC164245DLR technical specifications.
| Package/Case | SSOP |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC164245DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
