
18-bit universal bus driver featuring 3-state outputs, designed for unidirectional data transfer. This CMOS logic IC operates across a wide temperature range of -40°C to 85°C with a supply voltage from 1.65V to 3.6V. It offers a high output current of 24mA at both high and low levels, with a typical propagation delay of 5.2ns. Packaged in a 56-TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALVC16835DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16835DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
