
The SN74ALVC16835DGVR is a 3-STATE buffer from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 5.2ns and is RoHS compliant. The device is packaged in a TFSOP package and is suitable for surface mount applications.
Texas Instruments SN74ALVC16835DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16835DGVR to view detailed technical specifications.
No datasheet is available for this part.
