18-bit buffer/line driver featuring true, non-inverting 3-state outputs. This unidirectional CMOS device operates with a supply voltage range of 1.65V to 3.6V, delivering 24mA high and low level output current. With a propagation delay of 5.2ns and turn-on delay of 5.6ns, it supports a wide operating temperature range from -40°C to 85°C. Designed for surface mounting in an SSOP package, this RoHS compliant component is suitable for demanding logic applications.
Texas Instruments SN74ALVC16835DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC16835DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.