8-bit bidirectional transceiver, CMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage range of 1.65V to 3.6V, supporting high and low level output currents of 24mA. This surface mount component offers a propagation delay of 3.6ns and a turn-on delay time of 8.6ns. Packaged in a 20-pin TFSOP, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ALVC245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC245DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.