8-bit bidirectional transceiver, featuring 3-state true outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. This surface mount SOIC package component boasts a 3.6ns propagation delay and operates across a temperature range of -40°C to 85°C. RoHS compliant and designed for integration into electronic circuits.
Texas Instruments SN74ALVC245DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC245DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.