The SN74ALVC32DE4 is a 4-channel OR gate logic IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 2.8ns. The device is available in a SOIC-14 package and is RoHS compliant. It features high and low level output currents of 24mA and a quiescent current of 10uA. The IC is not radiation hardened and is packaged in a rail/Tube format with 50 units per package.
Texas Instruments SN74ALVC32DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC32DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.