Quad 2-input OR gate IC featuring CMOS technology and a 74ALVC series designation. This surface mount component operates within a 1.65V to 3.6V supply voltage range, offering a propagation delay of 2.8ns. It provides ±24mA output current and is packaged in a 14-pin SOP for tape and reel distribution. Operating temperature spans from -40°C to 85°C, with a quiescent current of 10µA.
Texas Instruments SN74ALVC32NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC32NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.