Quad 2-input OR gate IC featuring CMOS technology and a 74ALVC series designation. This surface mount component operates with a supply voltage range of 1.65V to 3.6V and offers a typical propagation delay of 2.8ns. It supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 10uA. The device is packaged in a 14-pin TSSOP for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ALVC32PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC32PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.