
Synchronous FIFO memory IC, 9Kb density, 512 x 18 organization, 18-bit data bus width. Features 18ns access time, 40MHz maximum frequency, and unidirectional bus operation. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Surface mountable in a 56-pin SSOP package, this component supports programmable flags and is RoHS compliant.
Texas Instruments SN74ALVC7804-25DL technical specifications.
| Access Time | 18ns |
| Access Time-Max | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 512X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Current | 40uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7804-25DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
