
256 x 18 synchronous FIFO memory, 4.5Kb density, 18-bit data bus width, operating at 3.3V with a maximum frequency of 50MHz. Features include programmable flags, unidirectional bus direction, and a 13ns access time. Packaged in a 56-SSOP for surface mounting, this component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALVC7805-20DL technical specifications.
| Access Time | 13ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 256X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7805-20DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
