
256 x 18 synchronous FIFO memory, offering 4.5Kb density with an 18-bit data bus width. Features a maximum operating frequency of 25MHz and a 20ns access time. Operates at 3.3V with a maximum supply current of 40uA. Packaged in a 56-SSOP for surface mounting, this unidirectional FIFO supports programmable flags and is RoHS compliant.
Texas Instruments SN74ALVC7805-40DLR technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 25MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 256X18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Current | 40uA |
| Sync/Async | Synchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7805-40DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
