
Asynchronous FIFO memory with 256 words x 18-bit organization, offering 4.5Kb density and 18ns access time. Features unidirectional bus operation, 40MHz frequency, and programmable flags. Operates from 3V to 3.6V with a typical supply current of 40uA. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is designed for 0°C to 70°C operation.
Texas Instruments SN74ALVC7806-25DL technical specifications.
| Access Time | 18ns |
| Access Time-Max | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 256X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Current | 40uA |
| Sync/Async | Asynchronous |
| Weight | 0.024508oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7806-25DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
