
64 x 18 synchronous FIFO memory, 1.125Kb density, 18-bit data bus width, and unidirectional bus direction. Features a 50MHz maximum frequency, 13ns access time, and operates at 3.3V with a supply voltage range of 3V to 3.6V. This surface mount component is housed in a 56-SSOP package, supports programmable flags, and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74ALVC7813-20DL technical specifications.
| Access Time | 13ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.125Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 64X18 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7813-20DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
