
Unidirectional asynchronous FIFO memory with 64 x 18 organization, offering 1.125Kb density and 18ns access time. Features a 18-bit data bus width and operates at a 3.3V supply voltage, with a range of 3V to 3.6V. This surface mount component supports programmable flags and is packaged in a 56-SSOP, supplied on tape and reel. Operating temperature range is 0°C to 70°C.
Texas Instruments SN74ALVC7814-25DLR technical specifications.
| Access Time | 18ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| Data Bus Width | 18b |
| Density | 1.125Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.125Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 64X18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC7814-25DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
