18-bit universal bus driver featuring 3-state outputs, operating from a 2.3V to 3.6V supply. This CMOS logic IC offers 18mA high and low level output current, with a maximum output current of 18mA. Designed for surface mount applications in a 56-SSOP package, it boasts a 6ns propagation delay and operates across a -40°C to 85°C temperature range. The device is RoHS compliant and utilizes non-inverting, unidirectional signal flow.
Texas Instruments SN74ALVCF162834DL technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCF162834DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.