
18-bit universal bus driver with 3-state outputs, featuring CMOS technology and a 3.3V operating supply voltage. This unidirectional buffer/line driver offers 18mA output current, non-inverting polarity, and a propagation delay of 5.6ns. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The component is housed in a 56-TVSOP package with a height of 1.05mm, width of 4.4mm, and length of 11.3mm.
Texas Instruments SN74ALVCF162835VR technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| Height | 1.05mm |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3.3V |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.004938oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCF162835VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
