
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 48-SSOP package. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.2ns and a turn-on delay time of 6.8ns. It supports 16 input lines and 16 output lines, with a high level output current of -12mA and a low level output current of 12mA. The device functions as a non-inverting buffer, suitable for operation between -40°C and 85°C, and is lead-free and RoHS compliant.
Texas Instruments SN74ALVCH162244DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162244DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
