
16-bit, 4-circuit buffer/line driver with inverting, 3-state outputs. Features 24mA high and low output current, 3.9ns propagation delay, and 5.3ns turn-on delay. Operates from 1.65V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a 48-pin SSOP package, this RoHS compliant component is ideal for logic applications.
Texas Instruments SN74ALVCH16240DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16240DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.