The SN74ALVCH16244DGV is an industrial-grade 4-port dual bus driver from Texas Instruments. It features a 48-pin TSSOP package and operates over a temperature range of -40°C to 85°C. The device is powered by a nominal supply voltage of 1.8V, with a maximum voltage of 3.6V and a minimum voltage of 1.65V. With a propagation delay of 3.7ns, this logic IC is suitable for high-speed applications.
Texas Instruments SN74ALVCH16244DGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALVCH16244DGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.