
16-Bit Bidirectional Bus Transceiver, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. This surface mount component, packaged in TFSOP, supports 16 channels with a propagation delay of 3ns. Suitable for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74ALVCH16245DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Height | 1.2mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Thickness | 1.05mm |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16245DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
