
16-bit bus transceiver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V, offering high and low level output currents of 24mA. It supports 16 channels with 8 bits per element, organized into two circuits. The transceiver exhibits a propagation delay of 3ns and a turn-on delay time of 5.7ns, with an operating temperature range from -40°C to 85°C.
Texas Instruments SN74ALVCH16245KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVCH16245KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
