
18-bit registered transceiver, CMOS technology, featuring bidirectional data flow and true outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. Surface mountable in a 56-pin SSOP package, this component boasts a propagation delay of 5.4ns and a turn-on delay time of 6.8ns. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments SN74ALVCH162525DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162525DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
