
18-bit registered transceiver with 3-state outputs, designed for surface mount applications. Features 24mA high and low level output current, a wide operating temperature range of -40°C to 85°C, and a maximum supply voltage of 3.6V. This CMOS technology component offers a propagation delay of 5.4ns and a turn-on delay time of 6.8ns. Packaged in a 56-TSSOP on tape and reel, it is RoHS compliant and contains lead.
Texas Instruments SN74ALVCH162525GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162525GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
