
18-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This CMOS technology component operates with a supply voltage range of 1.65V to 3.6V and offers an output current of 24mA at both high and low levels. With a propagation delay of 6.3ns and turn-on delay of 6.7ns, it is suitable for surface mount applications. Packaged in a 56-TSSOP, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH162601GR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162601GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
