
12-bit to 24-bit multiplexed D-type latch with 3-state outputs, featuring CMOS technology and non-inverting polarity. This surface mount component operates from a 1.65V to 3.6V supply voltage range and offers an output current of 24mA at both high and low levels. With a propagation delay of 4.3ns and a turn-on delay time of 1ns, it is designed for efficient signal routing. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C, packaged in a 56-SSOP.
Texas Instruments SN74ALVCH16260DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16260DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.