
12-input, 24-output registered bus exchanger with 3-state outputs. Features 6.2ns propagation delay and 8.2ns turn-on delay. Operates from 1.65V to 3.6V supply voltage with a quiescent current of 40uA. Surface mountable in a 56-pin SSOP package, rated for -40°C to 85°C. CMOS technology, RoHS compliant, with a maximum output current of 24mA.
Texas Instruments SN74ALVCH16269DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16269DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
