
Texas Instruments SN74ALVCH16269KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Outputs | 12 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVCH16269KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
