
CMOS registered bus exchanger featuring 12 non-inverting inputs and 24 3-STATE outputs. This 1-element device operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 7.2ns. Designed for surface mount with a 56-pin SSOP package, it provides 24mA of high and low level output current. Operating temperature range is -40°C to 85°C, with a quiescent current of 40uA.
Texas Instruments SN74ALVCH16270DL technical specifications.
| Package/Case | SSOP |
| Height | 2.79mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Channels | 12 |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.59mm |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16270DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
