CMOS registered bus exchanger featuring 12 input lines and 24 output lines. This 1-element, 24-output device offers 3-state, non-inverting outputs with a high level output current of -24mA and a low level output current of 24mA. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 1.65V to 3.6V. The surface mountable SSOP package is supplied on tape and reel, with a propagation delay of 5.1ns and a turn-on delay time of 7.2ns.
Texas Instruments SN74ALVCH16270DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 24 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16270DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.