Texas Instruments SN74ALVCH162721DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 20 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162721DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.