
20-bit D-type flip-flop with 3-state outputs, operating from a 1.65V to 3.6V supply. Features positive edge clock triggering and a maximum operating frequency of 150MHz. Offers a propagation delay of 6.2ns and a turn-on delay time of 1ns. Designed for surface mount with a 56-TSSOP package. Supports 12mA output current at both high and low levels. This CMOS logic IC is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH162721GR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162721GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
