10-bit D-type flip-flop driver, featuring 20 outputs and 3-state output type. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a frequency of 150MHz. This CMOS logic IC offers a propagation delay of 6.2ns and a turn-on delay time of 1ns. Designed for surface mount with a positive edge clock trigger, it provides 12mA output current at both high and low levels. Packaged in a 56-pin SSOP, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH162820DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162820DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.