Texas Instruments SN74ALVCH162827DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162827DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.