
20-bit buffer/driver with 3-state outputs, featuring a 1.65V to 3.6V supply voltage range and 3.8ns propagation delay. This CMOS logic IC offers 12mA high and low level output current, with a quiescent current of 40uA. Designed for surface mounting in a 56-SSOP package, it operates across a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Texas Instruments SN74ALVCH162827DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162827DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
