
20-bit buffer/driver with 3-state outputs, featuring 20 input lines and 20 output lines. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.8ns and a turn-on delay time of 6.3ns. Supports high and low level output currents of 12mA and -12mA respectively, with a quiescent current of 40uA. Packaged in a 56-SSOP for surface mounting, this CMOS component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH162827DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162827DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
