
20-bit buffer/driver with 3-state outputs, featuring a 1.65V to 3.6V supply voltage range and 3.8ns propagation delay. This CMOS logic IC offers 20 non-inverting input and output lines, with each of the two elements providing 10 bits. Designed for surface mounting in a 56-TSSOP package, it supports ±12mA high/low level output current and operates from -40°C to 85°C.
Texas Instruments SN74ALVCH162827GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Circuits | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162827GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
