
16-bit edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clocking and a maximum operating frequency of 150MHz. This CMOS logic IC offers 24mA output current at both high and low levels, with a propagation delay of 4.9ns. Designed for surface mounting in a 48-TVSOP package, it operates across a temperature range of -40°C to 85°C and supports supply voltages from 1.65V to 3.6V. RoHS compliant and lead-free.
Texas Instruments SN74ALVCH16374DGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 1.2mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Thickness | 1.05mm |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16374DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.