18-bit registered transceiver with true outputs, featuring 3-state outputs and bidirectional data flow. Operates from a 1.65V to 3.6V supply voltage, offering 24mA high and low level output current. This surface mount component, packaged in SSOP, boasts a 6.6ns propagation delay and operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments SN74ALVCH16500DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Termination | SMD/SMT |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16500DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.