18-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This CMOS logic IC operates from a 1.65V to 3.6V supply voltage, with a typical operating voltage of 3.3V. It offers a high level output current of 24mA and a low level output current of 24mA. The component is housed in a 56-SSOP surface mount package, with dimensions of 18.41mm length, 7.49mm width, and 2.4mm height. It boasts a propagation delay of 6.6ns and is RoHS compliant, operating across a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH16500DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.024339oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16500DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.