18-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This CMOS logic IC operates across a wide temperature range of -40°C to 85°C, with supply voltages from 1.65V to 3.6V. It offers a high output current of 24mA at both high and low levels, with a typical propagation delay of 6.3ns. Packaged in a 56-SSOP for surface mounting, this RoHS compliant component is ideal for various bus interfacing applications.
Texas Instruments SN74ALVCH16501DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16501DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.