18-bit registered bus transceiver with 3-state outputs, designed for bidirectional data transfer. Features 24mA high and low level output current, operating across a -40°C to 85°C temperature range. CMOS technology ensures efficient performance with a maximum supply voltage of 3.6V. Surface mountable in a 56-SSOP package, this non-inverting transceiver offers a 6.3ns propagation delay and is RoHS compliant.
Texas Instruments SN74ALVCH16524DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16524DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.