
18-bit registered transceiver, CMOS technology, featuring bidirectional data flow with true outputs. Operates from a 1.65V to 3.6V supply voltage, offering 24mA high and low level output current. Surface mountable in a 56-pin TSSOP package, this non-inverting logic IC boasts a 4.4ns propagation delay and a 6.3ns turn-on delay. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and green.
Texas Instruments SN74ALVCH16525DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16525DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
