
16-bit bidirectional bus transceiver and register with 3-state outputs, featuring 2 circuits with 8 bits per element. Operates from a 1.65V to 3.6V supply voltage, with a maximum operating temperature of 85°C and minimum of -40°C. Offers a high level output current of 24mA and low level output current of 24mA. This surface mount component, packaged in a 56-TSSOP, boasts a propagation delay of 5.2ns and is RoHS compliant.
Texas Instruments SN74ALVCH16646DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16646DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
