16-Bit Bidirectional Bus Transceiver and Register with 3-State Outputs. Features 2 independent 8-bit transceivers, supporting a 1.65V to 3.6V supply voltage range. Offers 24mA high and low level output current, with a 5.2ns propagation delay. This surface mount component is packaged in a TFSOP for tape and reel distribution, operating from -40°C to 85°C.
Texas Instruments SN74ALVCH16646DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16646DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.