
16-Bit Bidirectional Bus Transceiver and Register with 3-State Outputs. Features 2 circuits, each with 8 bits, providing 16 channels and 16 outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. CMOS technology ensures a propagation delay of 5.2ns and turn-on delay of 7.8ns. Packaged in a 56-SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH16646DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16646DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
